Reference Only

234RG1G

NTC Thermistors .

Manufacturer:

Mfr Part:
234RG1G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
SeriesGET
B Parameter4140 K
Resistance230 kOhms
Tolerance2 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 300 C
Package / CaseDO-35
Diameter0.075 in
Length1 in
Width0.075 in
Height0.16 in
PackagingBulk
Lead Diameter0.02 in
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.68 / C
TradenameUS Sensor
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.88$220.00
$0.85$425.00
$0.80$800.00
$0.75$1,875.00
Need more?