Reference Only

105V3G1K

NTC Thermistors .

Manufacturer:

Mfr Part:
105V3G1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
B Parameter4369 K
Resistance1 mOhms
Tolerance10 %
Mounting StylePCB Mount
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 300 C
Diameter0.075 in
Length1 in
Width0.075 in
Height0.16 in
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.93 % / C
TradenameUS Sensor
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.661$330.50
$0.642$1,605.00
Need more?