Reference Only

104N1G1K

NTC Thermistors

Manufacturer:

Mfr Part:
104N1G1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
B Parameter3991 K
Resistance100 kOhms
Tolerance10 %
Termination StyleAxial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 300 C
Diameter0.075 in
Length0.16 in
PackagingBulk
Dissipation Constant2 mW / C
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.5 % / C
Time Constant5 s
TradenameUS Sensor
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?