Reference Only

104JM2B

NTC Thermistors .

Manufacturer:

Mfr Part:
104JM2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryNTC Thermistors
B Parameter3892 K
Resistance100 kOhms
Tolerance0.28 C
Termination StyleAxial
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 300 C
Diameter0.075 in
Length0.16 in
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
Temperature Coefficient- 4.4 % / C
TradenameUS Sensor
TypeNTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.95$950.00
$0.95$1,900.00
Need more?