
5100-253662
Power Inductors - Leaded Telecoil.
Datasheet
5100-253662 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Power Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Wire Leads | |
| Shielding | Unshielded | |
| Inductance | 185 mH | |
| Tolerance | 15 % | |
| Maximum DC Resistance | 2.85 Ohms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 4.94 mm | |
| Series | 5100 | |
| Application | RF | |
| Inductance - uH | 185000 uH | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.66 | $166.50 | |
| $6.23 | $311.50 | |
| $5.80 | $580.00 | |
| $5.28 | $1,320.00 | |
| $4.92 | $2,460.00 | |
| $4.82 | $4,820.00 |
Need more?