Reference Only

5100-253604

Power Inductors - Leaded Telecoil

Manufacturer:

Mfr Part:
5100-253604

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleWire Leads
ShieldingUnshielded
Inductance142 mH
Tolerance15 %
Maximum DC Resistance900 Ohms
TerminationStandard
Mounting StylePCB Mount
Length6.4 mm
Diameter2.8 mm
Series5100
ApplicationRF
Core TypeBobbin
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?