Reference Only

5100-253447

Power Inductors - Leaded Telecoil.

Manufacturer:

Mfr Part:
5100-253447

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryPower Inductors - Leaded
TypeWirewound
Termination StyleWire Leads
ShieldingUnshielded
Inductance265 mH
Tolerance15 %
Maximum DC Resistance1.765 kOhms
TerminationStandard
Mounting StylePCB Mount
Length6.63 mm
Diameter2.18 mm
Series5100
ApplicationRF
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.63$165.75
$6.13$306.50
$5.68$568.00
$5.15$1,287.50
$4.92$2,460.00
$4.82$4,820.00
Need more?