
5100-253336
Power Inductors - Leaded Telecoil.
Datasheet
5100-253336 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Wire Leads | |
| Termination | Standard | |
| Series | 5100 | |
| Application | RF | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.52 | $138.00 | |
| $5.20 | $260.00 | |
| $4.95 | $495.00 | |
| $4.87 | $1,217.50 | |
| $4.71 | $2,355.00 | |
| $4.32 | $4,320.00 |
Need more?