Reference Only
5515
Obsolete
Power Inductors - Leaded 5uH 10%
Datasheet
5515 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Length | 28.448 mm | |
| Mounting Style | PCB Mount | |
| Application | Power | |
| Diameter | 17.526 mm | |
| Inductance | 5 uH | |
| Inductance - nH | 5000 nH | |
| Lead Spacing | 0.81 in | |
| Maximum DC Current | 19 A | |
| Maximum DC Resistance | 6 mOhms | |
| Product Type | Power Inductors - Leaded | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Radial | |
| Termination | Standard | |
| Tolerance | 20 % | |
| Tradename | J.W. Miller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?