Reference Only

192-103LET-A01

NTC Thermistors THERMISTORS bare leads & epoxy

Manufacturer:

Mfr Part:
192-103LET-A01

TTI Part:
192-103LET-A01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryNTC Thermistors
Series192
B Parameter3887 K
Resistance10 kOhms
Power Rating750 uW
Tolerance0.2 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 60 C
Maximum Operating Temperature+ 150 C
Package / CaseBead
Diameter2.413 mm
Length38.1 mm
Width2.413 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC9025198090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

1,561In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.04$5.04
$4.99$24.95
$4.94$49.40
$4.79$119.75
$4.61$230.50
$4.44$444.00
$4.39$1,097.50
Need more?

My Notes

Sign into see notes.