Reference Only

050AT5002H

Power Inductors - Leaded 50 UH 3.93A

Manufacturer:

Mfr Part:
059AT1502H-1

TTI Part:
050AT5002H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGowanda Electronics
Product CategoryPower Inductors - Leaded
Termination StyleRadial
Maximum DC Resistance600 mOhms
TerminationStandard
Mounting StylePCB Mount
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 54 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.06$867.24
$15.65$7,825.00
$15.50$15,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes