Reference Only

050AT3303VC

Power Inductors - Leaded Toroidal Pwr Inductr 330uH 1.69A

Manufacturer:

Mfr Part:
050AT3303VC

TTI Part:
050AT3303VC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGowanda Electronics
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance330 uH
Maximum DC Resistance600 mOhms
TerminationStandard
Mounting StylePCB Mount
PackagingBulk
ApplicationPower
Product TypePower Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.87$50.87
$42.39$254.34
$34.68$381.48
$31.42$534.14
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes