Reference Only
050AT1003VLF
Power Inductors - Leaded 100 UH 3.14A
Datasheet
050AT1003VLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Gowanda Electronics | |
| Product Category | Power Inductors - Leaded | |
| Packaging | Bulk | |
| Product Type | Power Inductors - Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 43 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.19 | $696.17 | |
| $15.65 | $1,565.00 | |
| $15.49 | $7,745.00 | |
| $15.32 | $15,320.00 | |
| $15.16 | $75,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes