
B57620C102J62
Obsolete
NTC Thermistors RECOMMENDED ALT 871-B57620C5102J062
Datasheet
B57620C102J62 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Height | 1.3 mm | |
| Length | 2 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Package / Case | 0805 (2012 metric) | |
| Power Rating | 210 mW | |
| Product Type | NTC Thermistors | |
| Resistance | 1 kOhms | |
| Series | B57620 | |
| Subcategory | Thermistors | |
| Termination Style | SMD/SMT | |
| Tolerance | 5 % | |
| Type | NTC | |
| Width | 1.25 mm | |
| Part # Aliases | B57620C0102J062 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?