Reference Only
B82745S6123N002
Power Inductors - Leaded RING CORE CHOKE 3 x 350uH 12A
Datasheet
B82745S6123N002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - Leaded | |
| Type | Ring Core Choke | |
| Termination Style | Radial | |
| Package / Case | 43.8 mm x 23.5 mm x 43 mm | |
| Shielding | Unshielded | |
| Inductance | 350 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 12 A | |
| Maximum DC Resistance | 3.7 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 43.8 mm | |
| Width | 23.5 mm | |
| Height | 43 mm | |
| Core Material | Ferrite | |
| Series | B82745S | |
| Packaging | Tray | |
| Application | Power Line Choke | |
| Lead Diameter | 1.5 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82745S6123N2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Hungary |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 168 / Multiples: 84)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.49 | $922.32 | |
| $5.00 | $4,200.00 |
Need more?
My Notes
Sign into see notes.