Reference Only
B58703M1103A001
NTC Thermistors 2500VDC 100Mohm Wire len 655mm
Datasheet
B58703M1103A001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | CAU-T,gauge/symmetrical,w housing, current output | |
| B Parameter | 3625 K | |
| Resistance | 10 kOhms | |
| Power Rating | 50 mW | |
| Tolerance | 1 % | |
| Mounting Style | Ring Lug | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 200 C | |
| Diameter | 4.2 mm | |
| Length | 665 mm | |
| Width | 8.5 mm | |
| Height | 5 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| B Tolerance | 1 % | |
| Beta Value | B25/100 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 10 s | |
| Type | NTC | |
| Part # Aliases | B58703M1103A1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
105,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.10 | $355.00 | |
| $7.03 | $703.00 | |
| $6.96 | $1,740.00 | |
| $5.07 | $2,535.00 | |
| $4.44 | $3,552.00 | |
| $4.39 | $17,560.00 | |
| $4.35 | $34,800.00 | |
| $3.94 | $63,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes