Reference Only
B58101A0851A000
NTC Thermistors Oil Circuit Temperature Sensor
Datasheet
B58101A0851A000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | Immersion | |
| B Parameter | 3988 K | |
| Resistance | 5 kOhms | |
| Power Rating | 60 mW | |
| Tolerance | 1 % | |
| Mounting Style | Panel Mount | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Diameter | 15.8 mm | |
| Height | 42.8 mm | |
| Packaging | Box | |
| B Tolerance | 1 % | |
| Beta Value | B25/100 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | Oil Circuit Temperature Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.14 | $65.70 | |
| $12.65 | $126.50 | |
| $12.07 | $301.75 | |
| $11.68 | $584.00 | |
| $11.24 | $1,124.00 | |
| $11.11 | $1,666.50 | |
| $10.90 | $3,270.00 | |
| $10.50 | $6,300.00 |
Need more?
Sign in to add projects and notes