Reference Only

B58100A463A

NTC Thermistors NTC Thermistor Surf 10K 4.8x0.8x6.5

Manufacturer:

Mfr Part:
B58100A0463A000

TTI Part:
B58100A463A

EDA / CAD Models

Alternate Part Number

B58100A0463A000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB58100
B Parameter3970 K
Resistance1.465 kOhms
Power Rating60 mW
Tolerance2 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter11 mm
Length12.6 mm
Width15 mm
Height12 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB58100A 463A B58100A0463A000

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7CI
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.50$2,250.00
$4.37$21,850.00
Need more?

My Notes

Sign into see notes.