Reference Only

B57891S222F8

NTC Thermistors 2.2k 3900 1%

Manufacturer:

Mfr Part:
B57891S0222F008

TTI Part:
B57891S222F8

EDA / CAD Models

Alternate Part Number

B57891S0222F008

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57891S
B Parameter3560 K
Resistance2.2 kOhms
Power Rating200 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter4.5 mm
Length38 mm
Width4.5 mm
PackagingBulk
Dissipation Constant4 mW/K
Lead Diameter0.5 mm
Lead Spacing2.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57891S 222F 8

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.14$1,140.00
$1.13$11,300.00
Need more?
Sign in to add projects and notes