Reference Only

B57891M0332K000

NTC Thermistors 3.3k 3980 3%

Manufacturer:

Mfr Part:
B57891M0332K000

TTI Part:
B57891M0332K000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC, Leaded NTC, lead spacing, M891
Resistance3.3 kOhms
Power Rating200 mW
Tolerance10 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Diameter3.5 mm
Length3.5 mm
PackagingBulk
Lead Diameter0.5 mm
Lead Spacing2.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57891M332K

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.454$908.00
$0.449$4,490.00
Need more?
Sign in to add projects and notes