Reference Only
B57891M0103J000
NTC Thermistors 10k 3950 3%
Datasheet
B57891M0103J000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTC, Leaded NTC, lead spacing, M891 | |
| Resistance | 10 kOhms | |
| Power Rating | 200 mW | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Diameter | 3.5 mm | |
| Length | 3.5 mm | |
| Packaging | Bulk | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 2.5 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | B57891M103J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7(a), 7(c)-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.585 | $58.50 | |
| $0.54 | $270.00 | |
| $0.458 | $458.00 | |
| $0.453 | $906.00 | |
| $0.407 | $4,070.00 | |
| $0.403 | $8,060.00 | |
| $0.399 | $15,960.00 | |
| $0.395 | $31,600.00 |
Need more?
Sign in to add projects and notes