Reference Only

B57871L0303F000

NTC Thermistors L871/30k/F 1%

Manufacturer:

Mfr Part:
B57871L0303F000

TTI Part:
B57871L0303F000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesL871
B Parameter3964 K
Resistance30 kOhms
Power Rating60 mW
Tolerance1 %
Mounting StyleThrough Hole
Termination StyleRadial
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
Length2.8 mm
Width2.8 mm
Height6 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/100
Lead Spacing2.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesB57871L 303F

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.46$73.00
$1.40$140.00
$1.28$640.00
$1.24$1,240.00
$1.23$3,690.00
Need more?

My Notes

Sign into see notes.