Reference Only

B57867S0303F140

NTC Thermistors 30k 3964 1%

Manufacturer:

Mfr Part:
B57867S0303F140

TTI Part:
B57867S0303F140

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC element, Mini sensor
B Parameter3964 K
Resistance30 kOhms
Power Rating60 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter2.41 mm
Length6.5 mm
QualificationAEC-Q100
PackagingBulk
Lead Diameter0.25 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57867S303F140

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.68$1,680.00
$1.66$16,600.00
Need more?
Sign in to add projects and notes