Reference Only

B57862L0102H000

NTC Thermistors L862/1k/H 3%

Manufacturer:

Mfr Part:
B57862L0102H000

TTI Part:
B57862L0102H000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesL862
B Parameter3930 K
Resistance1 kOhms
Power Rating60 mW
Tolerance3 %
Mounting StyleThrough Hole
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 155 C
Diameter2.6 mm
Height6.5 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/100
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesB57862L 102H

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.95$1,950.00
$1.92$11,520.00
Need more?

My Notes

Sign into see notes.