Reference Only

B57861S503H40

NTC Thermistors 50k 3760 1%

Manufacturer:

Mfr Part:
B57861S0503H040

TTI Part:
B57861S503H40

EDA / CAD Models

Alternate Part Number

B57861S0503H040

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57861S
Resistance50 kOhms
Power Rating60 mW
Tolerance3 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter2.41 mm
Length6.5 mm
QualificationAEC-Q100
PackagingBulk
Lead Diameter0.25 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57861S 503H 40

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.23$1,230.00
$1.22$12,200.00
Need more?
Sign in to add projects and notes