Reference Only

B57861S0502F040

NTC Thermistors 5k 3988 1%

Manufacturer:

Mfr Part:
B57861S0502F040

TTI Part:
B57861S0502F040

EDA / CAD Models

Alternate Part Number

B57861S502F40

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC element, Mini sensor
B Parameter3988 K
Resistance5 kOhms
Power Rating60 mW
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter2.41 mm
Length50 mm
Width2.41 mm
Height6.5 mm
QualificationAEC-Q100
PackagingBulk
Dissipation Constant1.5 mW/K
Lead Diameter0.25 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57861S502F40

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 20)
Quantity Unit PriceExt. Price
$1.60$1,600.00
$1.58$15,800.00
Need more?
Sign in to add projects and notes