Reference Only
B57861S0103A039
NTC Thermistors 10K OHM 1%
Datasheet
B57861S0103A039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | Surface temperature measurement, T850 | |
| B Parameter | 3988 K | |
| Resistance | 10 kOhms | |
| Power Rating | 60 mW | |
| Tolerance | 1 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Diameter | 2.41 mm | |
| Length | 350 mm | |
| Width | 2.41 mm | |
| Height | 6.5 mm | |
| Qualification | AEC-Q100 | |
| Packaging | Bulk | |
| Dissipation Constant | 1.5 mW/K | |
| Lead Diameter | 0.25 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | B57861S103A39 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7(a), 7(c)-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
10,540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $57.60 | |
| $2.54 | $254.00 | |
| $2.41 | $482.00 | |
| $2.39 | $956.00 | |
| $2.29 | $1,374.00 | |
| $2.24 | $2,240.00 |
Need more?
Sign in to add projects and notes