Reference Only

B57820M0102A003

NTC Thermistors 92 Ohms 3560 1.5%

Manufacturer:

Mfr Part:
B57820M0102A003

TTI Part:
B57820M0102A003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC ring terminal, M1703, Metal tag case
Resistance92 Ohms
Power Rating180 mW
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter5.3 mm
Length2.2 mm
PackagingBulk
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57820M102A3

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7CI
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.365$1,095.00
$0.361$2,166.00
Need more?

My Notes

Sign into see notes.