Reference Only

B57705M0103A001

NTC Thermistors 10k 3988K 2% 150mW Probe M705

Manufacturer:

Mfr Part:
B57705M0103A001

TTI Part:
B57705M0103A001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesM705
B Parameter3988 K
Resistance10 kOhms
Power Rating150 mW
Tolerance2 %
Mounting StyleScrew
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 180 C
Diameter8.5 mm
Length18.5 mm
PackagingBulk
B Tolerance1 %
Beta ValueB25/100
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC Thermistor
Part # AliasesB57705M103A1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

400In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes