Reference Only
B57704M0103A001
NTC Thermistors 10kohm 3988 1% 60MmW Probe M704/10k/A001
Datasheet
B57704M0103A001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | M704 | |
| Resistance | 10 kOhms | |
| Power Rating | 60 mW | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Packaging | Bulk | |
| Lead Spacing | 3.5 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | B57704M103A1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $592.00 | |
| $2.93 | $1,172.00 | |
| $2.90 | $1,740.00 | |
| $2.81 | $2,810.00 | |
| $2.75 | $4,400.00 | |
| $2.69 | $8,608.00 | |
| $2.66 | $17,024.00 |
Need more?
Sign in to add projects and notes