Reference Only

B57703M0472A007

NTC Thermistors 4.7k 3988 1.5% 150mW

Manufacturer:

Mfr Part:
B57703M0472A007

TTI Part:
B57703M0472A007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC ring terminal, M703, Metal tag case
B Parameter3988 K
Resistance4.7 kOhms
Power Rating150 mW
Tolerance3 %
Mounting StyleRing Lug
Termination StyleWire Lead
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Diameter4.4 mm
Length330 mm
Width8.5 mm
Height17 mm
PackagingBulk
B Tolerance1.5 %
Beta ValueB25/100
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57703M472A7

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.33$4,330.00
$4.26$10,650.00
Need more?
Sign in to add projects and notes