Reference Only

B57560G1104F000

NTC Thermistors G1560/ 100K/ 1% NTC Thermistor

Manufacturer:

Mfr Part:
B57560G1104F000

TTI Part:
B57560G1104F000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC, glass element
B Parameter4092 K
Resistance100 kOhms
Power Rating50 mW
Tolerance1 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Diameter2.3 mm
Length67 mm
Width2.3 mm
Height4.1 mm
QualificationAEC-Q100
PackagingBulk
B Tolerance1 %
Beta ValueB25/100
Lead Diameter0.3 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57560G1104F

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$3.89$3,890.00
$3.36$6,720.00
Need more?

My Notes

Sign into see notes.