Reference Only

B57550G1104F

NTC Thermistors 100K OHM 1%

Manufacturer:

Mfr Part:
B57550G1104F000

TTI Part:
B57550G1104F

EDA / CAD Models

Alternate Part Number

B57550G1104F000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57550G
Resistance100 kOhms
Power Rating32 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Diameter1.3 mm
Height2.2 mm
QualificationAEC-Q100
PackagingBulk
Lead Diameter0.2 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 45 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.06$2,060.00
$1.86$18,600.00
Need more?

My Notes

Sign into see notes.