Reference Only
B57550G0502F000
NTC Thermistors 5k 3497
Datasheet
B57550G0502F000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | B57550G | |
| B Parameter | 3480 K, 3450 K, 3497 K | |
| Resistance | 5 kOhms | |
| Power Rating | 32 mW | |
| Tolerance | 1 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 200 C | |
| Diameter | 1.3 mm | |
| Length | 71 mm | |
| Width | 1.3 mm | |
| Height | 2.2 mm | |
| Qualification | AEC-Q100 | |
| Packaging | Bulk | |
| Dissipation Constant | 0.75 mW/K | |
| Lead Diameter | 0.2 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | B57550G502F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7CI |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |