Reference Only

B57540G1103F

NTC Thermistors 10K OHM 1%

Manufacturer:

Mfr Part:
B57540G1103F000

TTI Part:
B57540G1103F

EDA / CAD Models

Alternate Part Number

B57540G1103F000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57540G
B Parameter3492 K
Resistance10 kOhms
Power Rating18 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Diameter0.8 mm
Length65 mm
Width0.8 mm
Height1.4 mm
PackagingBulk
Lead Diameter0.15 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7CI
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.27$2,270.00
$2.25$22,500.00
Need more?

My Notes

Sign into see notes.