Reference Only
B57514K493A1
NTC Thermistors 3.3K OHM 2.5%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Resistance | 5 kOhms | |
| Subcategory | Thermistors | |
| Tolerance | 2 % | |
| Part # Aliases | B57514K 493A 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7AC |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.15 | $1,660.00 | |
| $3.70 | $14,800.00 |
Need more?
Sign in to add projects and notes