Reference Only
B57514K0493A001
NTC Thermistors K514/ 5k/A1 2% NTC Thermistor
Datasheet
B57514K0493A001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTC Probe, K504, Stainless steel case | |
| B Parameter | 3988 K | |
| Resistance | 3.3 kOhms | |
| Tolerance | 2 % | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 200 C | |
| Diameter | 10 mm | |
| Length | 4 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Voltage | 1.25 kV | |
| Part # Aliases | B57514K493A1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.76 | $1,504.00 | |
| $3.39 | $13,560.00 |
Need more?
My Notes
Sign into see notes.