Reference Only
B57504K103A9
NTC Thermistors 10K OHM 2%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| B Parameter | 3625 K | |
| Diameter | 6.8 mm | |
| Height | 23 mm | |
| Length | 48 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Resistance | 10 kOhms | |
| Series | B57504 | |
| Subcategory | Thermistors | |
| Termination Style | Wire Lead | |
| Tolerance | 2 % | |
| Width | 6.8 mm | |
| Part # Aliases | B57504K 103A 9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6C7 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $612.00 | |
| $2.84 | $5,680.00 |
Need more?
Sign in to add projects and notes