Reference Only

B57401V2103H062

NTC Thermistors 10K OHM 3%

Manufacturer:

Mfr Part:
B57401V2103H062

TTI Part:
B57401V2103H062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesStandard
B Parameter3635 K
Resistance10 kOhms
Power Rating210 mW
Tolerance3 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0805 (2012 metric)
Length2 mm
Width1.25 mm
Height1.3 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
Part # AliasesB57401V2103H62

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.228$912.00
$0.219$8,760.00
Need more?
Available Regional Inventory
24,000 available now at ttieurope.com
Sign in to add projects and notes