Reference Only

B57374V2104F60

NTC Thermistors 0603 100K 1% B-4480 NTC

Manufacturer:

Mfr Part:
B57374V2104F060

TTI Part:
B57374V2104F60

EDA / CAD Models

Alternate Part Number

B57374V2104F060

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB573V2
B Parameter4480 K
Resistance100 kOhms
Power Rating180 mW
Tolerance1 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.9 mm
PackagingReel
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57374V2104F 60

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533210010
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

28,000
On Order
28,000 expected 30-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.168$672.00
$0.151$6,040.00
Need more?
Sign in to add projects and notes