Reference Only

B57164K0153K000

NTC Thermistors 15k 4250 3%

Manufacturer:

Mfr Part:
B57164K0153K000

TTI Part:
B57164K0153K000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesNTC Element, M891, leaded NTC
Resistance15 kOhms
Power Rating450 mW
Tolerance10 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Diameter5.5 mm
Length2 mm
PackagingBulk
Lead Diameter0.6 mm
Lead Spacing5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57164K153K

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7AC
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.374$748.00
$0.37$3,700.00
Need more?

My Notes

Sign into see notes.