Reference Only
B57136S0200M100
NTC Thermistors ICL S36, R25=20ohm , Imax=10A , Max Enegry=500J
Datasheet
B57136S0200M100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | S36 | |
| Resistance | 20 Ohms | |
| Power Rating | 25 W | |
| Tolerance | 25 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 170 C | |
| Diameter | 39 mm | |
| Height | 12 mm | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Dissipation Constant | 95 mW/K | |
| Lead Diameter | 2 mm | |
| Lead Spacing | 19 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 360 s | |
| Type | Inrush Current Limiter | |
| Part # Aliases | B57136S200M100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 96 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.59 | $728.64 | |
| $6.76 | $3,244.80 |
Need more?
Sign in to add projects and notes