Reference Only

B57130S0209M000

NTC Thermistors ICL S30, R25=2ohm , Imax=25A , Max Enegry=300J

Manufacturer:

Mfr Part:
B57130S0209M000

TTI Part:
B57130S0209M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesS30
Resistance2 Ohms
Power Rating19 W
Tolerance25 %
Mounting StylePCB Mount
Termination StyleRadial
Minimum Operating Temperature+ 55 C
Maximum Operating Temperature+ 170 C
Diameter33 mm
Height10 mm
PackagingBulk
Current Rating25 A
Lead Diameter1 mm
Lead Spacing7.5 mm
Product TypeNTC Thermistors
SubcategoryThermistors
TypeInrush Current Limiter
Part # AliasesB57130S209M000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$5.77$692.40
$4.92$2,952.00
Need more?
Sign in to add projects and notes