Reference Only
B57130S0100M000
NTC Thermistors ICL S30, R25=10ohm , Imax=15A , Max Enegry=250J
Datasheet
B57130S0100M000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | S30 | |
| Resistance | 10 Ohms | |
| Power Rating | 19 W | |
| Tolerance | 25 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 170 C | |
| Diameter | 33 mm | |
| Height | 10 mm | |
| Packaging | Bulk | |
| Current Rating | 15 A | |
| Dissipation Constant | 75 mW/K | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 7.5 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 240 s | |
| Type | Inrush Current Limiter | |
| Part # Aliases | B57130S100M000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.93 | $831.60 | |
| $5.78 | $3,468.00 |
Need more?
Sign in to add projects and notes