Reference Only

B57025M2103A003

NTC Thermistors 10k 3980 1.5% 150mW

Manufacturer:

Mfr Part:
B57025M2103A003

TTI Part:
B57025M2103A003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryNTC Thermistors
SeriesB57025
B Parameter3980 K
Resistance32.654 kOhms
Power Rating150 mW
Tolerance2 %
Mounting StyleOff-Board
Termination StyleWire Lead
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Diameter6.5 mm
Length3240 mm
Width6.5 mm
Height25 mm
PackagingBulk
B Tolerance1.5 %
Beta ValueB25/100
Product TypeNTC Thermistors
SubcategoryThermistors
TypeNTC
Part # AliasesB57025M2103A3

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

37,100In Stock

11,000 expected on  from 07-Oct-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes