Reference Only
B57020M2502A17
NTC Thermistors 16330 Ohms 3980k 2%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | B57020M2 | |
| B Parameter | 3980 K | |
| Resistance | 5 kOhms | |
| Power Rating | 350 mW | |
| Tolerance | 2 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Diameter | 8 mm | |
| Length | 30 mm | |
| Packaging | Bulk | |
| Dissipation Constant | 10 mW/K | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | B57020M2502A 17 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7AC |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5,000In Stock
10,000 expected 06-Dec-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.83 | $76.60 | |
| $3.43 | $343.00 | |
| $2.95 | $1,475.00 | |
| $2.92 | $2,920.00 | |
| $2.84 | $28,400.00 | |
| $2.81 | $56,200.00 |
Need more?
Sign in to add projects and notes