Reference Only
B57020M2502A017
NTC Thermistors 16330 Ohms 3980k 2%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTC Refrigeration, Cooling, M-type | |
| B Parameter | 3980 K | |
| Resistance | 5 kOhms | |
| Power Rating | 350 mW | |
| Tolerance | 2 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Diameter | 8 mm | |
| Length | 900 mm | |
| Width | 8 mm | |
| Height | 30 mm | |
| Packaging | Bulk | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC | |
| Part # Aliases | B57020M2502A17 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7AC |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
1,000In Stock
1,000 expected 02-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.25 | $65.00 | |
| $2.95 | $295.00 | |
| $2.61 | $1,305.00 | |
| $2.53 | $2,530.00 | |
| $2.50 | $25,000.00 | |
| $2.48 | $49,600.00 |
Need more?
Sign in to add projects and notes