Reference Only
PT75R-1550HM
Power Inductors - Leaded 75uH 15% .025ohm HznMnt Toroid PwrInd.
Datasheet
PT75R-1550HM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Inductance | 75 uH | |
| Tolerance | 15 % | |
| Maximum DC Resistance | 20.5 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Width | 16.26 mm | |
| Diameter | 39.37 mm | |
| Series | PTxxxR | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Toroidal - Horizontal Mount | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PT75R-1550HM B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.91 | $891.00 | |
| $8.83 | $1,766.00 | |
| $8.45 | $4,225.00 | |
| $8.44 | $8,440.00 |
Need more?