Reference Only
PT500-2000
Power Inductors - Leaded 500uH 15% .09ohm VrtMnt Toroid Radial.
Datasheet
PT500-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Shielding | Unshielded | |
| Inductance | 500 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 90 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 22.35 mm | |
| Diameter | 52.07 mm | |
| Core Material | Iron | |
| Series | PT | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Toroidal - Vertical Mount | |
| Lead Diameter | 1.14 mm | |
| Lead Spacing | 19.3 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz | |
| Part # Aliases | PT500-2000 B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.42 | $1,242.00 | |
| $11.74 | $2,348.00 | |
| $11.73 | $11,730.00 |
Need more?