Reference Only

PT500-1450HM

Power Inductors - Leaded 500uH 15% .22ohm HznMnt Toroid PwrInd.

Manufacturer:

Mfr Part:
PT500-1450HM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingShielded
Inductance500 uH
Tolerance15 %
Maximum DC Current3.4 A
Maximum DC Resistance220 mOhms
TerminationStandard
Mounting StylePCB Mount
Length14.73 mm
Diameter36.83 mm
Core MaterialIron Powder
SeriesPT
PackagingBulk
ApplicationPower
Core TypeToroidal - Horizontal Mount
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesPT500-1450HM B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.14$1,214.00
$11.85$2,370.00
Need more?
Contact Us